reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTMCK/8GB :: USB 2.0 stick 8-GB DataTraveler Micro

Item-No.: DTMCK/8GB

Category of goods: 0

Kingston DataTraveler Micro 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Design
    • Micro
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 25.6 mm
    • Width
    • 16.7 mm
    • Height
    • 8.4 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)

Kingston Technology DataTraveler Micro is one of the smallest USB memory sticks in the world. By nature, mobile devices must be small and light. This means that many have only limited memory. The DataTraveler Micro enables you to easily add up to 64 GB of extra storage to your tablet PC, slim notebook, car audio system and more without increasing the size of its footprint. DataTraveler Micro has been designed in an ultra-small format that can be left in devices while you are on the go.

Technical data:
• Available storage capacities: 8 GB, 16 GB, 32 GB, 64 GB
• Versatile: perfect for use as a secondary memory for tablets and slim notebooks
• Practical: ultra-small format, drive can be left in USB ports when transporting
• Guaranteed: five-year warranty with free technical support
• Simple: just plug into a USB port
• Dimensions: 25.6 x 16.7 x 8.4 mm
• Operating temperature: 0°C to 60°C
• Storage temperature: -20°C to 85°C
• Compatible with: Windows® 8, Windows 7, Windows Vista®, Windows XP, Mac OS X v.10.6.x+, Linux v.2.6.x+



Manufacturer : KINGSTON
Factory number : DTMCK/8GB
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Design
    • Micro
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 25.6 mm
    • Width
    • 16.7 mm
    • Height
    • 8.4 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual