reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTMC3/16GB :: DataTraveler Micro 3.1 USB 3.0 stick, 16 GB

Item-No.: DTMC3/16GB
€11,70
Category of goods: 0


Kingston DataTraveler Micro 3.1 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux, Chrome
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 25 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)

Small and capless to go anywhere.
The DataTraveler® Micro 3.1 is an ultra-small, capless, lightweight flash drive that delivers extreme USB 3.1 speeds of up to 100 MB/s read and 15 MB/s write. The device has a built-in keyhole and is small enough to stay plugged into your notebook when stowed away in your bag. Store up to 64 GB of your favourite music, films, files and more with this plug-and-play drive that is ideal for tablets, notebooks, car stereos and televisions.

  • Small, capless design with built-in keyhole

  • Extremely fast USB 3.1 speeds

  • Up to 64 GB of expanded storage




Manufacturer : KINGSTON
Factory number : DTMC3/16GB
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux, Chrome
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 25 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual