reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTMC3/128GB :: DataTraveler Micro 3.1 USB 3.0 stick, 128 GB

Item-No.: DTMC3/128GB
Capacity:

€50,50




Kingston DataTraveler Micro 3.1 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 15 MB/s
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux, Chrome
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 25 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)
Small and capless to go anywhere.
The DataTraveler® Micro 3.1 is an ultra-small, capless, lightweight flash drive that delivers extreme USB 3.1 speeds of up to 100 MB/s read and 15 MB/s write. The device has a built-in keyhole and is small enough to stay plugged into your notebook when stowed away in your bag. Store up to 64 GB of your favourite music, films, files and more with this plug-and-play drive that is ideal for tablets, notebooks, car stereos and televisions.

  • Small, capless design with built-in keyhole
  • Extremely fast USB 3.1 speeds
  • Up to 128 GB of expanded storage



Manufacturer : KINGSTON
Factory number : DTMC3/128GB
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 15 MB/s
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux, Chrome
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 25 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual