reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTLPG3/32GB :: DataTraveler Locker+ G3 USB 3.0 stick, 32 GB

Item-No.: DTLPG3/32GB
Capacity:

€36,90
Category of goods: 0

Kingston DataTraveler Locker+ G3 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 135 MB/s
    • Write (up to)
    • Max. 40 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • Hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 60.5 mm
    • Width
    • 18.6 mm
    • Height
    • 9.8 mm
  • Implementation
    • Memory
    • 32 GB

Protect personal data and backup in the cloud.

o Versatile - can be used in both Mac OS X and Windows systems
o Secure - the memory is automatically locked and re-formatted after 10 invalid access attempts
o Stylish - rugged metal housing with integrated eyelet for keyring
o Optional cloud backup - access data stored on the DataTraveler Locker+ G3 from your personal cloud memory

Technical data:
o Available capacity: 8 GB, 16 GB, 32 GB, 64 GB
o USB 3.0 speed:
8 GB - 80 MB/s read speed, 10 MB/s write speed
16 GB - 135 MB/s read speed, 20 MB/s write speed
32 GB - 64 GB - 135 MB/s read speed, 40 MB/s write speed
o USB 2.0 speed:
8 GB - 30 MB/s read speed, 10 MB/s write speed
16 GB - 64 GB - 30 MB/s read speed, 20 MB/s write speed
o Supported cloud services: Google Drive, OneDrive (Microsoft), Amazon Cloud Drive, Dropbox, Box
o Dimensions: 60.56 x 18.6 x 9.75 mm

Keep your personal information under lock and key with Kingston DataTraveler® Locker + G3. It is a secure, convenient way to keep bank statements and other sensitive documents safe using hardware encryption and a second level of security provided by additional password protection. The memory is automatically locked and re-formatted after 10 invalid access attempts. So you can be confident that your data is safe even in the event of loss or theft of the stick.

The DataTraveler Locker+ G3 also offers optional cloud backup functions. The user can select whether data from the DataTraveler Locker+ G3 should be backed up on Google Drive™, OneDrive (Microsoft®), Amazon Cloud Drive, Dropbox or Box. This keeps your data safe and accessible, even if the stick is lost or stolen.

Files can be saved 2 to 3 times faster than the predecessor model with USB 3.0 interface speeds of up to 135 MB/s for reading.3

The DataTraveler Locker + G3 can easily be set up by anyone and is easy to operate. It requires no software installation as all software and the necessary security parameters are already integrated. It works with both Windows and Mac systems, allowing users from multiple systems to access your data without installing additional software on the respective computer.

Its robust metal housing provides excellent protection against dropping, bumps and blows and the integrated keyring eyelet makes it convenient to take your data wherever you go. Stick the cap onto the other end of the USB stick to avoid losing it.

The DataTraveler Locker + G3 comes with a five-year warranty, supported by the legendary Kingston® reliability.

1 Minimum order quantity; personalisation performed in the factory.
2 The storage capacities specified on the Flash memories are not available in full for storing data as a section is used for formatting or other functions. Therefore, the actual amount of memory available for data storage is lower than listed for the products. For more information, refer to the Kingston Flash memory guide at kingston.com/flashguide.
3 Speed can vary depending on your hardware, software and application.
4 First free drive letters after physical devices such as partitions, optical drives etc.



Manufacturer : KINGSTON
Factory number : DTLPG3/32GB
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 135 MB/s
    • Write (up to)
    • Max. 40 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • Hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 60.5 mm
    • Width
    • 18.6 mm
    • Height
    • 9.8 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual