reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTIG4/128GB :: DataTraveler G4 USB 3.0 stick, 128 GB

Item-No.: DTIG4/128GB
€44,00
Category of goods: 0


Kingston DataTraveler G4 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Colour
    • White/green
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 55 mm
    • Width
    • 21 mm
    • Height
    • 10.1 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Warranty
    • 5 year(s)

• Each storage capacity available in a different colour.
• Large, coloured eyelet for easy attachment to a key chain.
• USB plug and your data is protected by a practical cap.

Kingston's DataTraveler® Generation 4 (DTIG4) USB 3.0 enables you to transfer music, videos and more quickly and easily. Its convenient size in fashionable colours makes it ideal for using at home, in the workplace, at school and everywhere you want to access your data. The DTIG4 is available in storage capacities up to 128 GB. It is backwards compatible with USB 2.0. It comes with a 5-year warranty and is supported by free technical support and the legendary Kingston® reliability.

Technical data:
• Storage capacity: 8 GB (yellow), 16 GB (blue), 32 GB (red), 64 GB (purple), 128 GB (green)
• Dimensions: 55 x 21 x 10.1 mm
• Operating temperature: 0° to 60°
• Storage temperature: -20° to 85°
• Warranty & support: 5-year warranty and free technical support



Manufacturer : KINGSTON
Factory number : DTIG4/128GB
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Colour
    • White/green
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 55 mm
    • Width
    • 21 mm
    • Height
    • 10.1 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual