reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTGE9/16GB :: USB 2.0 stick 16-GB DataTraveler GE9 - gold-plated

Item-No.: DTGE9/16GB

Category of goods: 0


Kingston DataTraveler® GE9 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • 24-carat gold-plated metal finish
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 39 mm
    • Width
    • 12.4 mm
    • Height
    • 4.6 mm
  • Implementation
    • Memory
    • 16 GB

The Kingston DataTraveler® GE9 is a stylish, ultra-thin USB Flash memory in a 24-carat gold-plated enclosure. Thanks to the ultra-thin format, multiple sticks can be connected to adjacent USB ports. The DTGE9 was designed by industrial designer Arman Emami who won the Red Dot Industrial Design Award for this design and is a previous multiple winner of this award. This futuristic design leaves a strong impression. The DataTraveler GE9 provides a five-year warranty, free technical support and the legendary Kingston® reliability.

Features
• 24-carat gold-plated enclosure
• Award-winning design: winner of the Red Dot Industrial Design award
• Guaranteed: five-year warranty, free technical support
• Dimensions: 39.00 x 12.3 x 4.55 mm
• Operating temperature: 0°C to 60°C
• Storage temperature: -20°C to 85°C
• Compatible with: Windows® 8, Windows 7, Windows Vista®, Windows XP, Mac OS X v.10.6.x+, Linux v.2.6.x+



Manufacturer : KINGSTON
Factory number : DTGE9/16GB
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • 24-carat gold-plated metal finish
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 39 mm
    • Width
    • 12.4 mm
    • Height
    • 4.6 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual