reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTDUO/8GB :: USB 2.0 8-GB DataTraveler microDuo

Item-No.: DTDUO/8GB
Capacity:

€8,00




Kingston DataTraveler microDuo 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Design
    • Micro
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 27.6 mm
    • Width
    • 16.5 mm
    • Height
    • 8.6 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)

• Combined USB and micro USB Flash memory
• Additional memory for your mobile device
• Ultra-small format

Kingston DataTraveler® microDuo is a combination of USB and micro USB Flash drive. It provides additional storage space for tablets and smartphones that support USB OTG (On-The-Go). It can be plugged into micro USB ports, which are often used to charge devices, and used as an expansion slot with up to 32 GB additional memory. Free up precious memory on your mobile devices and share large files even without Internet access. The DataTraveler microDuo comes with a five-year warranty and free technical support.

• USB OTG (On-The-Go) - A standard that enables certain mobile phones and tablets with microUSB connectors to connect to USB devices such as Kingston's DT microDuo
• 2-in-1 - Micro USB and USB 2.0 connectors for convenient data transfer between smartphones, tablets and computers.
• Plug-and-play - Just plug in like any normal USB stick.
• Practical - Ultra small, fits in any bag or pocket for easy carrying.

Technical data:
• Storage capacity: 8 GB, 16 GB, 32 GB
• Interfaces: USB 2.0
• Dimensions: 27.63 x 16.46 x 8.56 mm
• Operating temperature: 0°C to 60°C
• Storage temperature: -20°C to 85°C
• Warranty & support: 5-year warranty and free technical support
• Includes: USB stick without accessories

OTG compatibility list:
Acer
• ICONIA A1-810
• ICONIA Tab A700
Asus
• MeMO Pad ME302
• MeMO Pad 10 ME102
• Transformer Pad TF-100
Fujitsu
• LTE F-01D
Huawei
• MediaPad S7-301u(P)
HTC
• Butterfly
• Butterfly S
• DESIRE (A8181)
• Desire VC T328d
• HTC J (Z321e)
• HTC Sensation XE with Beats Audio Z715e
• new one (2013)
• One X
Lenovo
• A3000
Motorola
• Droid Razr HD (XT926)
Samsung
• Note 8
• GALAXY NOTE (GT-N7000)
• GALAXY Note II (GT-N7100)
• GALAXY Note III (GT-N900)
• GALAXY R (GT-I9103)
• GALAXY J
• GALAXY S2
• GALAXY S3
• GALAXY S4
• MAGA 6"3
Sony
• SGPT111JP/S
• SGPT112TW/S
• SGPT211JP/S
• XPERIA S (LT26i)
• XPERIA Z (C6602)
• XPERIA TX LT29i



Manufacturer : KINGSTON
Factory number : DTDUO/8GB
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Design
    • Micro
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 27.6 mm
    • Width
    • 16.5 mm
    • Height
    • 8.6 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual