reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DT2000/32GB :: USB 3.0 Stick 32GB DataTraveller 2000

Item-No.: DT2000/32GB
Capacity:

€145,90




Kingston DataTraveler 2000 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 135 MB/s
    • Write (up to)
    • Max. 40 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • IP57 certified
    • Encryption
    • Hardware encryption
    • Operating temperature
    • 0 ... +40 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 80 mm
    • Width
    • 20 mm
    • Height
    • 10.5 mm
  • Implementation
    • Memory
    • 32 GB
Ideal when security is key.
  • Keypad makes it easy to lock your drive
  • AES 256-bit hardware-based data encryption
  • Can be used on any device with a USB 2.0 or USB 3.1 Gen 1 (USB 3.0) port
  • Durable design protects drive from the elements


Kingston’s DataTraveler® 2000 is designed to be secure, with an alphanumeric keypad that locks the drive with a word or number combination, for easy-to-use PIN protection. Its auto-lock feature is activated when the drive is removed from a device, and it deletes the encryption key after 10 failed intrusion attempts. It features hardware-based, full-disk AES 256-bit data encryption in XTS mode. Encryption is done on the drive, not on the host computer, and no trace of the PIN is left on the system, for an advanced level of security. DataTraveler 2000 is OS independent and can be used on any device with a USB 2.0 or USB 3.1 Gen 1 (USB 3.0) port. It’s compatible with Windows®, Mac OS, Linux, Chrome OS, Android, thin clients and embedded systems, and the drive requires no software or drivers. Its durable design protects the drive from everyday elements such as water and dust.



Manufacturer : KINGSTON
Factory number : DT2000/32GB
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 135 MB/s
    • Write (up to)
    • Max. 40 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • IP57 certified
    • Encryption
    • Hardware encryption
    • Operating temperature
    • 0 ... +40 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 80 mm
    • Width
    • 20 mm
    • Height
    • 10.5 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual