reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMFVV3-64GB :: USB3.0 Flash Memory 64GB Vega

Item-No.: CMFVV3-64GB
€28,95
Category of goods: 0


Flash Voyager Vega USB 3.0 64 GB Flash-Stick

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Scratch-resistant, hard-chrome housing
  • Weights
    • Weight
    • 0.03 g
  • Implementation
    • Memory
    • 64 GB
The ultra-slim USB 3.0 drive for ultra-slim notebooks.
  • Ultra-compact design: so small, you can leave it in your notebook's USB port and take it everywhere you go

  • USB 3.0 speed with USB 2.0 compatibility: high performance on the latest PCs, and full support for mainstream systems

  • Scratch resistant, hard chrome plated zinc alloy housing with blue activity LED: A sophisticated look that goes great with the latest ultra-slim systems

  • One-piece design with integrated key loop: securely attaches to your key ring when you're on the go


Flash Voyager Vega is ultra-compact, fast, and a perfect complement for the latest ultra-slim PCs. The scratch-resistant hard chrome plated zinc alloy housing is so small that you can just put it in your notebook's USB port and keep it there, no matter where you go. Compatibility is no problem - you get USB 3.0 speed on the latest systems and full USB 2.0 support on mainstream PCs, and it's fully compatible with Windows, OS X, and Linux with no driver installation required. The sleek one-piece design has an integrated loop for securely attaching to your keychain.



Manufacturer : CORSAIR
Factory number : CMFVV3-64GB
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Scratch-resistant, hard-chrome housing
  • Weights
    • Weight
    • 0.03 g
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual