reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMFSV3B-128GB :: USB3.0 Stick 128GB Corsair Flash Survivor

Item-No.: CMFSV3B-128GB
Variant:

Capacity:

€59,50




Flash Survivor USB 3.0 Flash-Laufwerk 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Waterproof aircraft aluminium
  • Implementation
    • Waterproof
    • With screw cap
    • Memory
    • 128 GB
  • Weights
    • Weight
    • 0.04 g
Adventure-proof data transport with USB 3.0 speed and USB 2.0 compatibility
Your files are important — that's why you're taking them with you. Flash Survivor USB 3.0 helps keep them safe. The anodized, aircraft-grade aluminum housing is waterproof to 200 meters, vibration-resistant, and shock-resistant.

USB 3.0 speed
If you move a lot of data, you've noticed that as convenient as flash drives are, they never seem to be as fast as you'd like. USB 3.0 changes the game. Flash Survivor USB 3.0 offers read speeds up to four times faster than traditional USB 2.0 drives. It's fast enough to view most videos directly from your Flash Survivor, without having to take the usual extra step of copying it to a hard drive first.

High-performance USB 2.0 support
Not only is Flash Survivor USB 3.0 backward compatible with USB 2.0 — it offers great performance, too. No matter how up-to-date your PC is, you'll be able to quickly take care of moving your files and be off on your next adventure.

Universal compatibility
It works with Microsoft® Windows®, Mac OS X® and even Linux without drivers, and there's no software to install — just plug it in, and go. If your computer has a USB 2.0 or USB 3.0 connector, you can use Flash Voyager USB 3.0.

Proven reliability
With almost two decades of building enthusiast-grade memory and components, we've earned a reputation for quality, compatibility, and performance. Need help? We're available by phone call, email or web forum.

Compatibility
  • Support for Microsoft Windows®, Mac OS X®, and Linux with no driver or software installation necessary

  • USB Standard-A connector works with both USB 3.0 and USB 2.0 ports


Features
  • Built from lightweight, aircraft-grade aluminum

  • Water proof to 200 meters

  • Vibration and shock resistant

  • Plug-n-Play compatible

  • Limited 5 year warranty



Manufacturer : CORSAIR
Factory number : CMFSV3B-128GB
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Waterproof aircraft aluminium
  • Implementation
    • Waterproof
    • With screw cap
    • Memory
    • 128 GB
  • Weights
    • Weight
    • 0.04 g
Datasheet/manual