reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMFPLA8GB :: USB 2.0 stick 8 GB Corsair with encryption

Item-No.: CMFPLA8GB
€32,70
Category of goods: 0

Corsair USB2.0 8GB FLASH PADLOCK 2

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • PIN encryption
    • Operating temperature
    • 0 ... +40 °C
    • Storage temperature
    • -20 ... +60 °C
  • Implementation
    • Memory
    • 8 GB

USB stick with automatic purely hardware-based data encryption.

Simply enter the freely definable PIN number, and PADLOCK 2 becomes a normal USB stick, which automatically encrypts and decrypts all data in the background with 256 Bit. Encryption is performed by a chip on the board, no software is needed. As PADLOCK 2 represents a pure hardware solution, the USB stick can be used on any platform with a USB port, whether the host is a Windows, Linux, Unix or Apple system.
PADLOCK 2 allows the use of a master password if required, with which, for example, a system admin can check all sticks in a company. To lock the stick, simply press the "Key" button and the stick becomes worthless to anyone who finds it because the data is encrypted. If the user forgets to lock the stick, PADLOCK 2 locks itself automatically a short time after it has been disconnected from the computer.



Manufacturer : CORSAIR
Factory number : CMFPLA8GB
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • PIN encryption
    • Operating temperature
    • 0 ... +40 °C
    • Storage temperature
    • -20 ... +60 °C
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual