reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6682 :: Exsys 6-port FireWire 1394 hub

Item-No.: EXSYS EX-6682
€53,95
Category of goods: 0

EXSYS EX-6682

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire Hub
    • Assembly
    • 1.8 m cable
    • Technology
    • Plug & play
  • Interfaces
    • Firewire
    • IEEE 1394

Description:
- 6-port Firewire 1394 hub
- Hard plug-and-play
- Supports power to P1394 bus
- Data transfer rate up to 400 Mbps (50 MB/sec)

Drivers: no driver required

Connections: 6 x 6-pin

Included with delivery:
- EX-6682 6-port FireWire 1394 hub
- 1 x FireWire cable 6-pin to 6-pin, 1.8 metres
- 1 x power supply unit

Operating systems:
- WIN 98/98SE/2000/ME/XP/VISTA/7, Linux and MAC



Manufacturer : EXSYS
Factory number : EX-6682
Package weight : 0.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire Hub
    • Assembly
    • 1.8 m cable
    • Technology
    • Plug & play
  • Interfaces
    • Firewire
    • IEEE 1394