reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6450 :: Exsys Firewire card


EXSYS EX-6450

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • Assembly
    • 1x power strip for e.g. internal front panel HUB
    • Chip set
    • Texas Instruments OHCI-Lynx
    • Technology
    • Plug & play
    • System requirements
    • WIN 98/98SE/2000/ME/XP/2003, Linux 8.2
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 2x FireWire
    • Transfer rate
    • Max. 400
  • Measures
    • Width
    • 40 mm
    • Length
    • 120 mm

Exsys Firewire 1394a PCI card with 2+1 ports (TI chip set ), an internal 6-pin connector for front panels, supports 5 and 3.3 V M/B (PCI-X 1.0)

General
• Connections: 2 x external, 1 x internal 6-pin connection and 1x internal power strip
• Hot plug & play
• Power on 1394 bus
• Data transfer rate up to 400 Mbps
• Up to 63 peripherals
• PCI bus 32 and 64-bit
• Power: 3.3 - 5 V
• 1x 5/12 V plug to reduce the load of the PCI bus when multiple external devices are connected
• Chip set: Texas Instrument OHCI-Lynx

System requirements
• Drivers are not required.
• Hardware: Pentium II/III/4, AMD K6/2/3/Athlon
• Slot: a free PCI slot
• Operating systems: WIN 98/98SE/2000/ME/XP/2003, Linux 8.2 or higher

Included with delivery
• User manual



Manufacturer : EXSYS
Factory number : EX-6450
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • Assembly
    • 1x power strip for e.g. internal front panel HUB
    • Chip set
    • Texas Instruments OHCI-Lynx
    • Technology
    • Plug & play
    • System requirements
    • WIN 98/98SE/2000/ME/XP/2003, Linux 8.2
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 2x FireWire
    • Transfer rate
    • Max. 400
  • Measures
    • Width
    • 40 mm
    • Length
    • 120 mm