reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95236 :: MiniPCIe I/O PCIe full-size 1 x FW A, 2 x FW B

Item-No.: DELOCK 95236
€59,95
Category of goods: 0

Delock MiniPCIe I/O PCIe full size 1 x A, 2 x B

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • Chip set
    • LSI-LFW643E2
  • Interfaces
    • Interfaces
    • PCI Express
  • Implementation
    • External
    • 2x IEEE 1394B, 1x IEEE 1394A

This Delock miniPCIe adapter expands systems by one FireWire A port and two FireWire B ports that can be routed to the outside via the slot bracket. Various FireWire devices, such as card readers, hubs, cameras etc., can be connected to the adapter.

Technical data
• Chipset: LSI-LFW643E2
• Format: miniPCIe full-size
• Interface: PCI Express revision 1.2
• Connections:
Internal: 1 x 2-pin power connector
Externally on slot bracket: 1 x FireWire 1394A 6-pin socket
2 x FireWire 1394B 9-pin socket
• Data transfer rates:
FireWire A up to 400 Gb/s
FireWire B up to 800 Gb/s
• Supports OHCI specification V1.1
• Hot swap
• Cable length with connectors:
FireWire approx. 46 cm
Power cable: approx. 17 cm
• Operating temperature: -10°C - 80°C
• Storage temperature: -20°C - 95°C

System requirements
• Windows 2000/XP/Vista/7/7-64
• Motherboard with one free miniPCIe slot with PCIe interface
• PC with one free PC slot

Package contents
• MiniPCIe module
• Connection cable
• FireWire slot bracket
• 1 Molex power cable
• 2 screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 95236
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • Chip set
    • LSI-LFW643E2
  • Interfaces
    • Interfaces
    • PCI Express
  • Implementation
    • External
    • 2x IEEE 1394B, 1x IEEE 1394A
Datasheet/manual