reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89443 :: PCI Card > 3 x external + 1 x internal FireWire A

Item-No.: DELOCK 89443
€17,95
Category of goods: 0


Delock PCI Karte > 3x extern + 1x intern FireWire

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • Chip set
    • LSI L-FW323-07
    • Technology
    • Plug & Play, Hot Plug
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Lin2.6
  • Interfaces
    • Interfaces
    • PCI
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 1x IEEE 1394A
The Delock FireWire PCI card expands a PC by three external FireWire ports and one internal FireWire port. Different FireWire devices such as external hard drives, CDR and CDRW drives, camcorders etc. can be connected to this card. By using the included low profile bracket, the PCI card can be also installed into a Mini-PC.

Specification
• Connector:
external:
3 x FireWire 1394A 6 pin female
internal:
1 x FireWire 1394A 6 pin female (shared with 1st external FireWire port)
1 x 32-Bit PCI standard 2.2
• Chipset: LSI L-FW323-07
• Data transfer rate up to 400 Mbps
• Supports OHCI specifications V1.0 and 1.1
• Hot Plug, Plug & Play

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 2.6
• PC with one free PCI slot

Package content
• PCI card
• Low profile bracket
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89443
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • Chip set
    • LSI L-FW323-07
    • Technology
    • Plug & Play, Hot Plug
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Lin2.6
  • Interfaces
    • Interfaces
    • PCI
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 1x IEEE 1394A
Datasheet/manual