reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89121 :: FireWire A 2+1 port PCI Express card

Item-No.: DELOCK 89121
€28,95
Category of goods: 0


DELOCK 89121

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • System requirements
    • WIN 2000/XP/2003/Vista
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 2x FireWire
    • Transfer rate
    • Max. 400
  • Packaging
    • Packaging
    • Blister

FireWire A 2+1 port PCI Express card

The DeLock PCI Express card adds two external FireWire 400 ports and one internal FireWire 400 to your PC. The card can be used to connect various FireWire devices such as external enclosures, digital cameras, camcorders, adapters etc.

General
• 2 x external FireWire 1394A specification
• 1 x internal FireWire 1394A specification
• Data transfer rate up to 400 Mbps
• Supports OHCI specification 1.1
• PCI Express x1 standard
• Supports PCI Express 1.0a specification

System requirements
• PC with one free mini PCI slot
• Windows 2000/XP/2003/Vista/7 (32/64-bit)

Package contents
• PCI Express card
• FireWire cable, mains adapter 6P/4P
• User manual



Manufacturer : DELOCK
Factory number : 89121
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • System requirements
    • WIN 2000/XP/2003/Vista
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 2x FireWire
    • Transfer rate
    • Max. 400
  • Packaging
    • Packaging
    • Blister
Datasheet/manual