reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61557 :: PCI Express Card>FireWire B 2+1 port (IEEE 1394b)

Item-No.: DELOCK 61557
€62,20
Category of goods: 0

DELOCK 61557

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • Chip set
    • FWB-PCIE1X20
    • Technology
    • Plug & play
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394b specification
  • Implementation
    • Internal
    • 1x FireWire B
    • External
    • 2x FireWire B
    • Transfer rate
    • Max. 400 (A), Max. 800 (B)

Delock PCI Express card > FireWire B 2+1 port (IEEE 1394b)

Brief description
The Delock FireWire PCI Express card from IOI extends your PC by two external and one internal FireWire B port. Various FireWire devices can be connected to the card, such as external enclosures with built-in hard disk drives or CD drives, camcorders, internal FireWire B devices etc.

Technical data
• IOI article number: FWB-PCIE1X20
• 2 x external FireWire B (IEEE 1394b)
• 1 x internal FireWire B (IEEE 1394b)
• 1 x internal 4-pin Molex 12-V power connector
• Data transfer rates of up to 800 Mb/s
• PCI Express x1 standard
• Supports PCI Express 1.1
• Supports OHCI 1.2 standard
• Low profile PCI format
• Supports Raid 0, 1
• Hot Plug, Hot Swap

System requirements
• Windows 2000/XP/Server-2003/7, Mac OS 10.5.8 or higher, Linux 2.6.X
• One free PCI Express card slot

Package contents
• PCI Express card
• Low profile trim



Manufacturer : DELOCK
Factory number : 61557
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • Chip set
    • FWB-PCIE1X20
    • Technology
    • Plug & play
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394b specification
  • Implementation
    • Internal
    • 1x FireWire B
    • External
    • 2x FireWire B
    • Transfer rate
    • Max. 400 (A), Max. 800 (B)