reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VALUE 12991015 :: RS232 optocoupler, galvanic isolation

Item-No.: VALUE 12991015
€15,95
Category of goods: 0

VALUE 12991015

  • Product Description
  • Technical information
  • General
    • Design
    • D-Sub 9-pin plug <> D-Sub 9-pin socket
    • Type
    • Galvanically isolated
    • Colour
    • Black
  • Measures
    • Width
    • 17 mm
    • Depth
    • 33 mm
    • Height
    • 62 mm

RS232 optocoupler, with galvanic isolation, 1 port

• Protection of the serial interface by galvanic isolation (optocoupler)
• 2.5 kV ESD protection for all RS232 ports
• Connections: 1x sub D9 connector, 1x sub D9 socket
• Simply connect, no configuration, no power connection

Included with delivery:
• Optocoupler
• User manual



Manufacturer : VALUE
Factory number : 12.99.1015
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Design
    • D-Sub 9-pin plug <> D-Sub 9-pin socket
    • Type
    • Galvanically isolated
    • Colour
    • Black
  • Measures
    • Width
    • 17 mm
    • Depth
    • 33 mm
    • Height
    • 62 mm
Datasheet/manual