reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 SERIELL :: USB2.0 / serial 9-pin converter


USB2 SERIELL

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • Plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • System requirements
    • Windows XP, Apple OS 10.x
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 2.0

USB "A" plug > 9-pin SUB-D plug

To connect serial devices to the USB port Suitable for devices with serial ports such as such as modems, measuring devices, toys, service interfaces on e.g. telephone systems, etc.

• USB to serial converter (COM)
• Prolific chipset
• D-SUB 9-pin plug
• USB 1.1 and USB 2.0 compatible
• Data transfer at up to 1Mbps
• Cable length: approx. 150 cm
• Compatible with Windows 2000, XP, Vista, 7 and Windows 8



Package weight : 0.156 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • Plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • System requirements
    • Windows XP, Apple OS 10.x
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 2.0
Datasheet/manual