reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB-COM :: Interface converter, USB to 1 x RS-232

Item-No.: USB-COM
€73,95
Category of goods: 0

USB-COM

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Measures
    • Width
    • 70 mm
    • Depth
    • 40 mm
    • Height
    • 20 mm
  • Implementation
    • power supply
    • Via USB
USB interface converter
Dimensions: 70 x 40 x 20 mm
Power supply via USB

USB to 1 x RS-232



Manufacturer : MEILHAUS
Factory number : USB-COM
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Measures
    • Width
    • 70 mm
    • Depth
    • 40 mm
    • Height
    • 20 mm
  • Implementation
    • power supply
    • Via USB
Datasheet/manual