reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB-4COM :: Interface converter, USB to 4 x RS-232

Item-No.: USB-4COM
€149,95
Category of goods: 0


USB-4COM

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 4x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Measures
    • Width
    • 140 mm
    • Depth
    • 50 mm
    • Height
    • 130 mm
  • Implementation
    • power supply
    • Via enclosed power supply

USB interface converter in desktop housing
Dimensions: 140 x 130 x 50 mm
Power supply via the included power supply unit

USB to 4 x RS-232

Includes 0.9 m USB cable



Manufacturer : MEILHAUS
Factory number : USB-4COM
Package weight : 1.037 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 4x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Measures
    • Width
    • 140 mm
    • Depth
    • 50 mm
    • Height
    • 130 mm
  • Implementation
    • power supply
    • Via enclosed power supply
Datasheet/manual