reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AU0032 :: USB 2.0 to 4x serial adapter, RS232

Item-No.: LOGILINK AU0032
€24,95
Category of goods: 0


LOGILINK AU0032

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 4x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Assembly
    • Screw-mountable
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

Don't abandon your old hardware components. With the USB to 4x serial adapter you can quickly and easily connect 4 components to your new computer. Supports most serial modems, PDAs, mobile phones, digital cameras and card readers. Simply connect to the USB port and you're ready to go.

• Compatible with USB 2.0/1.1
• Computer connection: USB plug
• Serial ports: 4x serial socket
• Supports the RS-232 interface
• Supports most serial modems, PDAs, mobile phones, digital cameras, card readers etc.
• Plug and play
• LED for data transfer
• Transfer rate up to 230 Gbps
• No IRQ resources required



Manufacturer : LOGILINK
Factory number : AU0032
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 4x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Assembly
    • Screw-mountable
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual