reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6015WI :: WIFI 802.11 b/g > 1x serial RS-232/422/485


EXSYS EX-6015WI

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • WLAN
    • Connection discharge
    • RS-232/422/485
  • General
    • Design
    • WLAN > RS-232/422/485
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5 V DC / 2 A
    • Output voltage
    • DC panel jack, Ø 2 mm

Wireless LAN 802.11 b/g to 1 x serial RS-232/422/485

The EX-6015WI in metal housing makes it possible to easily connect the serial RS-232, 422 or 485 devices in your network (Ethernet) via wireless LAN 802.11 b/g.
The maximum distance in an open environment is up to 100 metres. Control is possible via the supplied virtual COM port software and the COM ports are entered in the Device
Manager. The EX-6015WI can be screwed directly onto the wall or also installed in a 19" rack with the DIN rail kit.

WIFI:
• Standard: IEEE 802.11b/g
• Spread spectrum technology: DSSS, OFDM
• Tx power 11b: max. 20 dBm/Tx power 11g: max. 17 dBm
• Rx sensitivity: -70 dBm @ 54 Mbps, -85 dBm @ 11 Mbps
• Security: WEP 64-bit/128-bit data encryption, AES, WPA2
• Protocols: ICMP, IP, TCP, UDP, DHCP, BootP, ARP/RARP, Telnet, RTelnet, DNS, SNMP MIB II, HTTP, SMTP, SNTP

Serial:
• RS-232/422/485 interface can be set via software
• Data bits: 5, 6, 7, 8/stop bits: 1, 1.5, 2
• Parity: none, even, odd
• RS-232 signals: TxD, RxD, GND (looped RTS, CTS, DTR, DSR, DCD)
• RS-422 signals: Tx+, Tx-, Rx+, Rx- (surge protection)
• RS-485 signals: data+, data- (surge protection)
• Serial line protection: 15KV ESD for all signals



Manufacturer : EXSYS
Factory number : EX-6015WI
Package weight : 0.569 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • WLAN
    • Connection discharge
    • RS-232/422/485
  • General
    • Design
    • WLAN > RS-232/422/485
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5 V DC / 2 A
    • Output voltage
    • DC panel jack, Ø 2 mm