reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6014WI :: EX-6014WI - wireless LAN to 1x serial RS-232

Item-No.: EXSYS EX-6014WI
€104,95
Category of goods: 0


EXSYS EX-6014WI

  • Product Description
  • Technical information
  • General
    • Design
    • WIFI > RS-232

The EX-6014WI makes it possible to easily connect the serial RS-232 devices in your network (Ethernet) via wireless LAN 802.11 b/g. The maximum distance in an open environment is up to 300 metres.
The supplied virtual COM port software is used for control purposes and the COM ports are entered in the Device Manager. The EX-6014WI can be screwed directly onto the wall or installed in a 19" rack with the EX-6099 DIN rail kit.

WIFI:
• Standard: IEEE 802.11b/g (2.4 GHz)
• Spread spectrum technology: DSSS, OFDM
• Tx power 11b: max. 20 dBm/Tx power 11g: max. 17 dBm
• Rx sensitivity: -70 dBm @ 54 Mbps, -85 dBm @ 11 Mbps
• Security: WEP 64-bit/128-bit data encryption, AES, WPA2
• Protocols: ICMP, IP, TCP, UDP, DHCP, BootP, ARP/RARP, Telnet, RTelnet, DNS, SNMP MIB II, HTTP, SMTP, SNTP

Serial:
• RS-232/422/485 interface can be set via software
• Data bits: 5, 6, 7, 8/stop bits: 1, 1.5, 2
• Parity: none, even, odd
• RS-232 signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD and RI
• RS-232 signals via 5-pin terminal block: TxD, RxD and GND



Manufacturer : EXSYS
Factory number : EX-6014WI
Package weight : 0.382 kg
RoHS : conform
Technical information
  • General
    • Design
    • WIFI > RS-232