reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-47955 :: Extender for the RS-232 signal up to 50 meter

Item-No.: EXSYS EX-47955
€29,95
Category of goods: 0


EXSYS EX-47955

  • Product Description
  • Technical information
  • General
    • Design
    • RS-232 > LAN > RS232
    • Type
    • RS-232 extension
    • Technology
    • Plug & play
  • Interfaces
    • Connection
    • DB9 > RJ45
Extender for the RS-232 signal up to 50 meter (Cat.5/6)

The EX-47955 RS-232 Extender Converter can use for all PC, Workstation or Server whit a RS232 Interface. The EX-47955 it equipped with a 9 pin connector that you can directly connect to your RS-232 interface. He extended the RS-232 signal up to a maximum length of 50 meters. For the transmission between the transmitter and receiver is a Cat. 5 or 6 network cable re-quired. The EX-47955 don’t need additional power supply.

Serial Port:
Extender for the RS-232 signal up to 50 meters with 921.6Kbps
Parity: None, Odd, Even, Mark, Space
Data Bits: 5, 6, 7, 8
Stop Bits: 1, 2
RS-232 Pins: RX, TX, GND, RTS, CTS

RJ-45 Port:
Compatible with all RS-232 protocols
Full-duplex Data Communication
Pure Hardware Solution-real time Data Transfer
No Software Configuration
Don’t need power supply



Manufacturer : EXSYS
Factory number : EX-47955
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Design
    • RS-232 > LAN > RS232
    • Type
    • RS-232 extension
    • Technology
    • Plug & play
  • Interfaces
    • Connection
    • DB9 > RJ45