reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-47951 :: RS-232 Extender Converter up to 1200 meter


EXSYS EX-47951

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • RS-232
    • Connection
    • Terminal block > RJ45 > DB9
  • General
    • Design
    • RS-232 > LAN > RS-232
    • Type
    • RS-232 extension
    • Technology
    • Plug & play
The EX-47951 RS232 Extender Converter can use for all PC, Workstation or Server whit a RS232 Interface. The EX-47951 it equipped with a 9 pin connector that you can directly connect to your RS232 interface. He extended the RS232 signal up to a maximum length of 1200 meters. For the transmission between the master and slave is a Cat. 5 network cable required.

Serial Port:
Extender for the RS232 signal up to 1200 meters with 115Kbps
Parity: None, Odd, Even, Mark, Space
Data Bits: 5, 6, 7, 8
Stop Bits: 1, 2
RS232 Pins: RX, TX, GND, RTS, CTS

RJ-45 Port:

Power: DC 12 to 24V, 90mA
Compatible with all RS232 protocols
Full-duplex Data Communication
Pure Hardware Solution-real time Data Transfer
No Software Configuration



Manufacturer : EXSYS
Factory number : EX-47951
Package weight : 0.51 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • RS-232
    • Connection
    • Terminal block > RJ45 > DB9
  • General
    • Design
    • RS-232 > LAN > RS-232
    • Type
    • RS-232 extension
    • Technology
    • Plug & play