reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87586 :: USB 2.0 to 2 x serial RS-422/485 adapter

Item-No.: DELOCK 87586
€45,95
Category of goods: 0


DELOCK 87586

  • Product Description
  • Technical information
  • General
    • Design
    • USB > 2 x RS-422/485
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Material
    • Metal
    • Colour
    • Black
    • Assembly
    • Metal housing
    • Chip set
    • FT232HL, SP3078EE
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Implementation
    • power supply
    • Via USB

The USB 2.0 to serial adapter can be used to connect up to two serial devices via one USB port.

Technical data:
• Chipset: FT2232HL SP3078EE
• Connectors: USB 2.0 B socket to 2 x 9-pin serial RS-422/485 plug
• 2 x DIP switch: RS-422/485 mode setting
• Internal connector: jumper switches terminals on/off
• Serial plug with nuts
• Data transfer rates of up to 1 Mb/s
• LEDs for displaying TxD/RxD activity
• Automatic detection and switching between RS-422 and RS-485
• ±15-kV ESD protection on all signal pins
• Wall mount integrated in enclosure
• Energy consumption:
Operation: 141 mA/705 mW
Standby: 89 mA/445 mW
• Additional I/O and IRQ are not required
• Dimensions: 107 x 65 x 23 mm (LxWxH)

System requirements
• Windows XP/Vista/Vista-64/7/7-64, Linux from Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB 2.0 to 1 x serial RS-422/485 adapter
• USB 2.0 connection cable
• 4 jumpers
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 87586
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB > 2 x RS-422/485
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Material
    • Metal
    • Colour
    • Black
    • Assembly
    • Metal housing
    • Chip set
    • FT232HL, SP3078EE
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Implementation
    • power supply
    • Via USB