reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83114 :: USB 2.0 > serial TTL 3.5-mm jack, 1.8 m (3.3 V)

Item-No.: DELOCK 83114
€18,95




DELOCK 83114

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 3.3 V
    • Connection
    • USB plug
  • General
    • Design
    • Serial > TTL 3.3 V
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m

This Delock USB 2.0 serial TTL converter is ideal for industrial applications due to its large operating temperature range.
It can be used to connect, for example, level converters, GPS modules, interface controls, microcontrollers etc.

Technical data
• Connectors: USB 2.0 serial TTL plug > 3.5-mm jack (1. GND, 2. RXD, 3. TXD)
• Chipset: FTDI 232RL
• Wire gauge: AWG 24
• Temperature range: -20°C to +80°C
• No-load current: 70 uA
• Converter: 5 V/15 mA (VCC, GND)
• Compatible with UHCI/OHCI/EHCI controllers
• LVTTL 3.3 V (data)/4 mA or high-level 12 mA
• Data rate: 300 Baud - 3 Megabaud
• Data bits: 7 or 8
• Stop bits: 1 or 2
• Parity: none, space, even, odd, mark
• Flow control: software XON/XOFF or hardware RTS/CTS
• FIFO: 128-Byte – RX
256-Byte – TX
• Cable length: approx. 1.80 m

System requirements
• Windows CE 4.2, 5.0, 6.0/ Windows Mobile 2003/XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB 2.0 serial TTL converter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 83114
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 3.3 V
    • Connection
    • USB plug
  • General
    • Design
    • Serial > TTL 3.3 V
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m