reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82461 :: 2 x USB-A > DC + USB-B cable set, 30 cm

Item-No.: DELOCK 82461
€3,90
Category of goods: 0


DELOCK 82461

  • Product Description
  • Technical information
  • General
    • Design
    • 2x USB > 1x hollow plug
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB plug
  • Measures
    • Cable length
    • 0.3 m

This USB twin cable set is used to power various devices with DC and USB-B ports via the standard USB-A interface.

Technical data
• Connectors: cable 1) USB-A > DC
Cable 2) USB-A > USB-B
• Power supply: DC 5 V/1 A
• DC: ø 5.5 /2.1 mm, pin length: 10.5 mm
Polarity: interior +/exterior -
• Cable length: approx. 30 cm
• Suitable for articles 61704/61705 and others

System requirements
• One free USB-A port
• Device with USB-B or DC port

Package contents
• Twin cable set



Manufacturer : DELOCK
Factory number : 82461
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x USB > 1x hollow plug
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB plug
  • Measures
    • Cable length
    • 0.3 m