reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82377 :: USB > DC power plug Ø3.5/Ø1.3 - 5 V - length 1.5 m

Item-No.: DELOCK 82377
€1,50




DELOCK 82377

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x Hohlstecker
    • Connection
    • USB plug
  • General
    • Design
    • USB > 1x hollow plug
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • 3.1 mm/1.3 mm hollow plug
  • Measures
    • Cable length
    • 0.8 m

This Delock power cable supplies additional power to diverse devices such as external enclosures, Express cards or PCMCIA cards. The cable is easily connected to a free USB port on your system and the DC power plug on the device. This supplies the device with 5 volts of power.

Technical data
• For additional 5-V power supply
• Connectors: USB-A plug > DC power plug
• DC power plug dimensions: interior 1.3 mm/exterior 3.5 mm/length 10 mm
• Cable length: 1.5 m

System requirements
• Device with the corresponding DC power plug socket
• Computer or notebook with a free USB port

Package contents
• USB power cable



Manufacturer : DELOCK
Factory number : 82377
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x Hohlstecker
    • Connection
    • USB plug
  • General
    • Design
    • USB > 1x hollow plug
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • 3.1 mm/1.3 mm hollow plug
  • Measures
    • Cable length
    • 0.8 m