reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62406 :: USB 2.0 to 1 x serial RS-422/485 adapter

Item-No.: DELOCK 62406
€19,95
Category of goods: 0


DELOCK 62406

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 1x RS-422/485
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • 9-pin block
  • Measures
    • Cable length
    • 0.82 m

The USB 2.0 to serial adapter can be used to connect a serial device via a USB port.

Technical data
• Chipset: FTDI FT232
• Connectors:
- Adapter: USB 2.0 A plug to 1 x 9-pin serial RS-422/485 plug
- Terminal block: 1 x 9-pin serial RS-422/485 socket to 6-pin terminal block
• Serial connector with nuts
• Data transfer rates of up to 230.4 Kb/s
• Length including ports: approx. 82 cm

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC or notebook with a free USB port

Package contents
• USB 2.0 to 1 x serial RS-422/485 adapter
• Terminal block adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62406
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 1x RS-422/485
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • 9-pin block
  • Measures
    • Cable length
    • 0.82 m