reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61865 :: Adaptor USB 2.0 > HDMI with Audio


DELOCK 61865

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • HDMI-A socket
  • General
    • Design
    • USB A plug <> HDMI A socket
    • Type
    • USB converter
    • Apple
    • Mac OS 10.5/10.6
    • Accessory
    • Driver CD, manual
    • System requirements
    • Windows
  • Specials
    • Specification
    • 2.0
  • Measures
    • Width
    • 50 mm
    • Depth
    • 85 mm
    • Height
    • 20 mm
  • Display
    • Resolution
    • 1920 x 1080
Use this USB 2.0 to HDMI Adapter by Delock to connect additional monitors, LCD displays or projectors to a free USB port of your PC or laptop. You can use up to 6 adapter on your computer and connect each additional monitor by one adapter. The adapter can mirror and extend the display and supports a resolution of up to 1920x 1080.

Specification
  • Connector:
Input: 1x USB 2.0 Typ A Plug
Output: 1x HDMI-A 19 pin female
  • Transfer of audio signals
  • Resolution up to 1920x 1080 (depending on the monitor and your system)
  • Supports 16 Bit and 32 Bit Farben
  • Up to 6 adapter per computer useable
  • Setting: extended, mirrored, primary display
  • Dimension (LxBxH): ca. 85x 50x 20 mm
  • Current consumption: < 0,5 A

System requirements
  • Windows XP/Vista/Vista-64/7/7-64/8-64/8.1/8.1-64/10/10-64, Mac OS 10.5, Mac OS 10.6
  • PC or notebook with one free USB type A port
  • Pentium 4, 1.2 GHz CPU or higher
  • Minimum 512 MB RAM
  • Graphics card with minimum 512 MB memory
  • Minimum 30 MB free HDD space


Package content
  • USB 2.0 HDMI Adaptor
  • Driver CD
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 61865
Package weight : 0.144 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • HDMI-A socket
  • General
    • Design
    • USB A plug <> HDMI A socket
    • Type
    • USB converter
    • Apple
    • Mac OS 10.5/10.6
    • Accessory
    • Driver CD, manual
    • System requirements
    • Windows
  • Specials
    • Specification
    • 2.0
  • Measures
    • Width
    • 50 mm
    • Depth
    • 85 mm
    • Height
    • 20 mm
  • Display
    • Resolution
    • 1920 x 1080
Datasheet/manual