reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61860 :: USB 2.0 to 8 x serial adapter - desktop device

Item-No.: DELOCK 61860
€66,50
Category of goods: 0

DELOCK 61860

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 8x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • USB converter
    • Chip set
    • Moschip
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Implementation
    • power supply
    • Via enclosed power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The USB 2.0 to serial adapter can be used to connect up to eight serial devices via one USB port.

• MosChip chipset
• 8 X RS232 serial interfaces with DB9 connectors
• Plug with nuts
• Data transfer rates of up to 921.6 Kb/s
• LED display
• Automatic selection of IRQs and I/O addresses
• Eight 16C450/16C550-compatible UARTs
• Supports FIFO 512 bytes per port (receive/transmit)

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC with one free USB port

Package contents
• USB 2.0 to serial adapter
• USB 2.0 connection cable
• 5 V/1 A power supply unit
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61860
Package weight : 0.678 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 8x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • USB converter
    • Chip set
    • Moschip
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Implementation
    • power supply
    • Via enclosed power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin