reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61776 :: USB 3.0 to eSATAp adapter

Item-No.: DELOCK 61776
€22,85
Category of goods: 0


DELOCK 61776

  • Product Description
  • Technical information
  • General
    • Design
    • eSATAp
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • USB stick
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug <> eSATAp plug

Delock adapter USB 3.0 /2.0 > eSATAp

This adapter can be used to connect all external SATA or eSATAp devices to your PC or notebook via USB 3.0 or USB 2.0.
If your computer does not yet have a SATA or eSATAp interface, this is a simple and practical solution.
In addition, a 2.5" SATA hard disk drive can be connected directly through the eSATAp port using an optional Delock Power Over eSATA cable without needing a separate power supply unit.

Technical data
• Supports USB 3.0 specification, backwards compatible with USB 2.0
• Serial ATA specification revision 2.6
• Power over eSATA (eSATAp) 5 V
• Data transfer rate up to 300 MB/s
• Supports SATA I and SATA II devices
• Plug & play

System requirements
• Windows XP/Vista/Vista-64/7/7-64, Mac OS 10.5, 10.6
• PC or notebook with a free USB port



Manufacturer : DELOCK
Factory number : 61776
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Design
    • eSATAp
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • USB stick
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug <> eSATAp plug
Datasheet/manual