reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61640 :: Delock USB 2.0 cable > midi plug/plug

Item-No.: DELOCK 61640
€12,95
Category of goods: 0


DELOCK 61640

  • Product Description
  • Technical information
  • General
    • Design
    • USB > MIDI
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • System requirements
    • Window XP/Vista/7
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Measures
    • Cable length
    • 1.8 m

Delock USB 2.0 cable > midi plug/plug

Brief description
The Delock USB 2.0 to midi cable enables midi devices, such as home stereo systems, keyboards etc., to be connected to a free USB port on your computer or notebook.

Technical data
• USB 2.0 specification
• 1 x midi input and 1 x midi output with LED display
• 16 midi input channels and output channels
• Cable length: 1.8m
• Plug & play

System requirements
• Windows XP/Vista/7
• Computer or notebook with a free USB port

Package contents
• USB-Midi cable
• CD driver



Manufacturer : DELOCK
Factory number : 61640
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB > MIDI
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • System requirements
    • Window XP/Vista/7
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Measures
    • Cable length
    • 1.8 m