reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61425 :: Delock USB 2.0 >serial adapter with USB extension

Item-No.: DELOCK 61425
€11,50
Category of goods: 0


DELOCK 61425

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

The USB 2.0 to serial adapter can be used to connect serial devices such as mouses, modems etc. via a USB port.

Technical data
• USB specification 2.0
• RS232 serial port with DB9 connector
• Connector with screws
• Data transfer rate: more than 1 Mbps

System requirements
• Windows 98/98SE/ME/2000/XP/XP-64/Server-2003/
Server-2008/Server-2008-64/Vista/Vista-64/7/7-64,
Linux Kernel 2.4 or higher, Mac OS 8.6 or higher
• PC or notebook with a free USB port

Package contents
• USB 2.0 to serial adapter
• USB 2.0 extension cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61425
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug