reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61364 :: Delock USB2.0 > serial adapter, length 1 metres

Item-No.: DELOCK 61364
€19,65
Category of goods: 0


123456789

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Measures
    • Cable length
    • 1.0 m
This USB 2.0 to serial adapter enables you to connect a serial device via a USB port.

Specification
• Connector:
1 x USB 2.0 type A male >
1 x serial RS-232 DB9 male
• Chipset: FTDI
• Serial connector with screw nuts
• Data transfer rate: more than 1 Mb/s
• Cable length: ca. 1 m

System requirements
• Windows Server-2003/Server-2008/Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
• PC or notebook with a free USB type A port

Package content
• USB 2.0 to 1 x serial adapter
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 61364
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Measures
    • Cable length
    • 1.0 m