reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61244 :: Delock USB > PS/2 adapter

Item-No.: DELOCK 61244
€3,85
Category of goods: 0


DELOCK 61244

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> PS/2
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 1.1
  • Interfaces
    • Connection
    • USB plug

The Delock USB to PS/2 adapter, is used to connect keyboards and mouses. To do so, connect your PC or notebook to the adapter via the USB interface.

Technical data
• USB 1.1 specification
• 1 x USB type A plug, 2 x PS/2 (socket) plug
• USB Bus power
• Current consumption: 25 mA
• Compatible with PS/2 mouses and keyboards
• Plug & play

System requirements
• Windows 98/SE/ME/2000/XP/Vista-32/Vista-64/7/8
• PC or notebook with a free USB port

Package contents
• Delock USB to PS/2 adapter
• User manual



Manufacturer : DELOCK
Factory number : 61244
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> PS/2
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 1.1
  • Interfaces
    • Connection
    • USB plug