reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN US421A :: USB 2.0 peripheral switch with 4 ports

Item-No.: ATEN US421A
€26,95
Category of goods: 0


ATEN US421A-AT

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 4x USB
    • Type
    • USB toggle switch
    • Technology
    • Plug & play
    • Colour
    • Black/silver
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

The US421A is a peripheral device switch featuring 4 USB 2.0 ports. Using the switch, 4 computers receive shared, time-offset access to a single USB peripheral device (such as a printer, scanner, mass storage device, etc).
The computer given access to the connected device at a specific time can be selected manually via buttons mounted on the switch, via the configuration software or automatically.

The US421A is available for Windows and Macintosh computers and is the ideal solution for sharing access to the latest USB 2.0 peripherals in a multi-media office environment.

Included with delivery
• 1x USB 2.0 peripheral switch with 4 ports
• 1x USB cable, type A to type B, 1.8 m
• 1x installation disc
• 1x user manual



Manufacturer : ATEN
Factory number : US421A
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 4x USB
    • Type
    • USB toggle switch
    • Technology
    • Plug & play
    • Colour
    • Black/silver
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual