reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN US221A :: USB 2.0 peripheral switch with 2 ports

Item-No.: ATEN US221A
€18,75
Category of goods: 0


ATEN US221A

  • Product Description
  • Technical information
  • General
    • Design
    • USB <> 2x USB
    • Type
    • USB toggle switch
    • Technology
    • Plug & play
    • Colour
    • Black/silver
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

The US221A is a peripheral device switch featuring 2 USB 2.0 ports. Using the switch, 2 computers receive shared, time-offset access to a single USB peripheral device (such as a printer, scanner, mass storage device, etc).

The computer given access to the connected device at a specific time can be selected manually via buttons mounted on the switch, via the configuration software or automatically.
The US221A is available for Windows and Macintosh computers and is the ideal solution for sharing access to the latest USB 2.0 peripherals in a multi-media office environment.

Included with delivery
• 1x USB 2.0 peripheral switch with 2 ports
• 1x USB cable, type A to type B, 1.8 m
• 1x installation disc
• 1x user manual



Manufacturer : ATEN
Factory number : US221A
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB <> 2x USB
    • Type
    • USB toggle switch
    • Technology
    • Plug & play
    • Colour
    • Black/silver
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual