reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 2PORT PCIE :: USB controller 3.0, 2-port, PCI-Express interface card

Item-No.: USB3 2PORT PCIE
€8,50
Category of goods: 0

USB3 2PORT PCIE

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • System requirements
    • Windows XP/VISTA/7
  • Specials
    • Specification
    • 3.0

Interface card 2x USB 3.0, PCI Express

Expansion card for 2 additional USB 3.0 ports.

The interface is installed in the PCI Express port on the computer and is automatically detected thanks to the plug-and-play operating system.

It supports USB 3.0 transfer rates of up to 5 Gbps and a power supply of up to 900 mA per port.

Backwards-compatible USB 2.0 or 1.1 devices can also be operated.

• NEC/Renesas chipset
• Windows XP/XP-64/Vista/Vista-64/7/7-64.8, Linux from Kernel 2.6.31
• Expansion for 2 USB 3.0 ports
• Installation: PCI Express 2.0 slot
• Connection: 2x USB 3.0 A sockets
• Specification in accordance with USB 3.0
• Maximum transmission: 5 Gbps
• USB legacy function
• Internal power supply via 5.25" or 3.5" connection
• Maximum 900 mA per USB 3.0 port
• LED for operation and data flow
• Plug and play
• Hot Swap



Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • System requirements
    • Windows XP/VISTA/7
  • Specials
    • Specification
    • 3.0