reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK USB3 CONTR :: USB controller 3.0, 2 ports, PCI Express

Item-No.: SHARK USB3 CONTR
€14,95
Category of goods: 0


SHARK USB3 CONTR

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 ExpressCard
    • Technology
    • Plug & play
    • Design
    • 2-Port
  • Specials
    • Specification
    • 3.0

PCI Express interface card 2 x USB 3.0

Allows you to connect USB 3.0 devices to your PC.

• USB 3.0 (SuperSpeed) host controller card
• Allows you to connect USB 3.0 devices to your PC
• Backward compatible with USB 2.0 (High Speed)
• External interface: USB 3.0 (max. 5 Gbit/s)
• External connections: 2 x USB 3.0
• Motherboard connection: PCIe 1x
• Output voltage: DC 5 V
• Output current: 900 mA/port
• Supported operating systems: Windows XP/Vista/7 (32/64 bit)



Manufacturer : SHARKOON
Factory number : FPUS10
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 ExpressCard
    • Technology
    • Plug & play
    • Design
    • 2-Port
  • Specials
    • Specification
    • 3.0
Datasheet/manual