reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0080 :: USB 3.1 controller, 2-port, type A, PCI Express card

Item-No.: LOGILINK PC0080
€24,45
Category of goods: 0


LOGILINK PC0080

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • Asmedia
  • Specials
    • Specification
    • 3.1
  • Interfaces
    • Connection
    • 2x type A

Interface card, 2x USB 3.1, PCIe, type A

LogiLink® PCI Express card, 2x USB 3.1

The LogiLink PCI Express interface card supports the USB 3.1 standard with transfer rates of up to 10 Gbps and allows the connection of two USB devices. The USB 3.1 standard is backwards compatible with USB 3.0/2.0/1.1.

  • PCI express card, USB 3.1

  • 2x USB 3.1 (type A) socket

  • Backwards compatible with USB 3.0/2.0/1.1

  • Specification in accordance with USB 3.1

  • Transfer rate: up to 10 Gbps

  • Chipset: Asmedia AS1142

  • Supported operating systems: Windows 7/8




Manufacturer : LOGILINK
Factory number : PC0080
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • Asmedia
  • Specials
    • Specification
    • 3.1
  • Interfaces
    • Connection
    • 2x type A
Datasheet/manual