reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0057 :: USB controller 3.0, 4-port, PCI express card

Item-No.: LOGILINK PC0057
€13,95
Category of goods: 0


LOGILINK PC0057

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 ExpressCard
    • Technology
    • Plug & play
    • Design
    • 4-port
    • Chip set
    • VIA
  • Specials
    • Specification
    • 3.0

Interface card — 4x USB 3.0, PCI Express

Expansion card from LogiLink for 4 additional USB 3.0 ports. The interface is installed in the PCI Express port on the computer and is automatically detected thanks to the plug and play operating system. It supports USB 3.0 transfer rates of up to 5 Gbps and a power supply of up to 900 mA per port. Backwards-compatible USB 2.0 or 1.1 devices can also be operated.

• PCI Express card, USB 3.0
• Chipset: VIA VL805
• 4x USB 3.0 (type A) socket
• Backwards compatible with USB 2.0/1.1
• Specification in accordance with USB 3.0
• Transfer rate: up to 5 Gbps
• USB legacy function
• Internal power supply via 5.25"
• Maximum 900 mA per USB 3.0 port
• Supports Windows XP/Vista/7/8/8.1



Manufacturer : LOGILINK
Factory number : PC0057A
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 ExpressCard
    • Technology
    • Plug & play
    • Design
    • 4-port
    • Chip set
    • VIA
  • Specials
    • Specification
    • 3.0
Datasheet/manual