reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-S96102 :: USB 3.0 PCI Express card with 2 external ports


EXSYS EX-S96102

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • Resenas uPD720202
  • Implementation
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • PCI REV 2.0
The EX-S96102 USB 3.0 PCI Express card provides two external super-speed USB 3.0 ports.
It was developed to connect two additional USB 1.1, 2.0 or 3.0 end devices to your workstation, desktop or server.
It supports USB 1.1 low-speed (1.5 Mbps), full-speed (12 Mpbs), USB 2.0 high-speed (480 Mbps) and USB 3.0 super-speed (5 Gbps).
It is the perfect technology for external storage housings, digital cameras, webcams, scanners and more.
You will need the power connection from the PC power supply unit to support the 900 mA of power to the external USB 3.0 ports.
A low-profile bracket is supplied with the card. It can therefore also be used in narrow housings up to a maximum height of 8 cm.

• Compatible with USB 3.0 and Intel xHCI specifications
• Supports all USB-compatible data transmission types, for example, control/bulk/interrupt/isochronous
• Supports up to 123 devices
• Compatible with PCI Express version 2.0
• Supports "hot swapping" and "plug-and-play"
• Renesas uPD720202

--- wrong print on the package - the controller speed up to 5 Gbps ----



Manufacturer : EXSYS
Factory number : EX-S96102
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • Resenas uPD720202
  • Implementation
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • PCI REV 2.0