reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1232 :: USB controller 3.0, 2-port, ExpressCard interface card

Item-No.: EXSYS EX-1232
€39,95
Category of goods: 0


EXSYS EX-1232

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 ExpressCard
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0

ExpressCard interface card 2x USB3

The EX-1232 USB 3.0 ExpressCard interface card provides two ultra high-speed USB 3.0 ports.

This product was developed to connect two additional USB 1.1, 2.0 or 3.0 end devices to your notebook.

It supports USB 1.1 low-speed (1.5 Mbps), full-speed (12 Mpbs), USB 2.0 high-speed (480 Mbps) and USB
3.0 super-speed (5 Gbps).

It is the perfect technology for external storage housings, digital cameras, webcams, scanners and more.

• Compatible with USB 3.0 and Intel xHCI specifications
• Supports all USB-compatible data transmission types, for example: control/bulk/interrupt/isochronous
• Supports up to 123 devices
• Full ExpressCard 1.0-compatible
• Supports "hot swapping" and "plug-and-play"
• Supports PC

• Chip set: NEC
• Data transfer rate: low-speed 1.5 Mbps/full-speed (12 Mbps)/high-speed (480 Mbps)/super-speed (5 Gbps)
• Connections: 2 x female connectors downstream
• 1 x DC jack input plug for the +5 V AC power supply unit
• Hardware systems: ExpressCard 34 mm slot
• Drivers: no drivers required
• Operating systems: 2000/XP/Vista/Win7
• Operating temperature: 00 to 55 Celsius
• Storage temperature: -20 to 85 Celsius
• Relative humidity: 5% to 95%
• Dimensions: 116 x 39 x 13 mm
• Weight: 200 g
• Included with delivery: EX-1232, manual



Manufacturer : EXSYS
Factory number : EX-1232
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 ExpressCard
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0
Datasheet/manual