reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-11099 :: USB 3.0 PCIe card + 3.5 inch front mounting (2 ports)

Item-No.: EXSYS EX-11099
€33,80
Category of goods: 0


EXSYS EX-11099

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Accessory
    • Incl. driver and manual
    • Assembly
    • Front panel & card
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0

The EX-11099 USB 3.0 PCI Express card provides two super-speed USB 3.0 ports in an 8.89 cm (3.5") bay (front installation).

It was developed to connect two additional USB 1.1, 2.0 or 3.0 end devices to your workstation, desktop or server.
It supports USB 1.1 low-speed (1.5 Mbps), full-speed (12 Mpbs), USB 2.0 high-speed (480 Mbps) and USB 3.0 super-speed (5 Gbps).
It is the perfect technology for external storage housings, digital cameras, webcams, scanners and more.
You will need the power connection from the PC power supply unit to support the 900 mA of power to the external USB 3.0 ports.

• 8.89 cm (3.5") front installation makes it easier to connect the peripherals
• Compatible with USB 3.0 and Intel xHCI specifications
• Supports all USB-compatible data transmission types, for example: control/bulk/interrupt/isochronous
• Supports up to 123 devices
• Compatible with PCI Express Gen2 specifications
• Supports "hot swapping" and "plug-and-play"

• Cable length: approx. 50 cm
• Chip set: Renesas uPD720202
• Data transfer rate:
- Low-speed 1.5 Mbps/full-speed (12 Mbps)
- High-speed (480 Mbps)
- Super-speed (5 Gbps)
• Connections: 2 x external female connectors
-1 x 20-pin header to connect the 3.5 inch front installation
-1 x 4-pin connector for the connection of the PC power supply unit
• Hardware systems: PCI Express x1 to x16 slot
• Drivers: Win XP(32&64-bit)/Vista(32&64-bit)/Win7(32&64)/Server(2003 & 2008)
• Included with delivery: EX-11099, 3.5 inch front installation, standard bracket, driver CD, manual



Manufacturer : EXSYS
Factory number : EX-11099-2
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Accessory
    • Incl. driver and manual
    • Assembly
    • Front panel & card
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0