reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-11064 :: USB 2.0 PCI Express card, 3+1 ports


EXSYS EX-11064

  • Product Description
  • Technical information
  • General
    • Type
    • USB card
    • Technology
    • Plug & play
    • Design
    • 4-port
    • System requirements
    • WIN 98SE/ME/2000/XP/2003/Vista
    • Assembly
    • 1x 10-pin for internal front panel HUBs
    • Chip set
    • NEC / D72010
  • Implementation
    • Internal
    • 1x USB 2.0
    • External
    • 3x USB 2.0
    • Transfer rate
    • Max. 480
  • Specials
    • Specification
    • 5/12 V power plug
  • Weights
    • Weight
    • 0.13 kg
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
  • Interfaces
    • Interfaces
    • PCI Express

The PCI Express USB 2.0 card provides three external and one internal USB 2.0 port. It was developed to add a total of four additional USB high-speed ports for PCs, small workstations or servers via the PCI Express bus. It also supports older USB 1.1 peripherals and includes two internal connections compatible with the motherboard for USB front bay hubs.

General
• USB version 1.0 to 2.0
• Compatible with Microsoft Windows standard open HCD driver
• In addition to the USB ports, can also be installed from the motherboard
• Supports up to 127 devices
• Chip set: NEC/D72010
• PCI Express x1 to x16

Connections
• 3x external female connectors
• 1x internal female connector
• 1x 10-pin for internal front panel hubs (compatible with motherboard)
• 5/12 V power plug for the power connection from the housing power supply unit

Data transfer rate
• USB 2.0: up to 480 Mbps
• PCI Express: up to 2.5 gb/sec, PCI Express burst rate

System requirements
• PC with a free PCI Express slot
• Windows 98SE/ME/2000/XP/Server 2003/Vista

Included with delivery:
• EX-11064
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-11064
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB card
    • Technology
    • Plug & play
    • Design
    • 4-port
    • System requirements
    • WIN 98SE/ME/2000/XP/2003/Vista
    • Assembly
    • 1x 10-pin for internal front panel HUBs
    • Chip set
    • NEC / D72010
  • Implementation
    • Internal
    • 1x USB 2.0
    • External
    • 3x USB 2.0
    • Transfer rate
    • Max. 480
  • Specials
    • Specification
    • 5/12 V power plug
  • Weights
    • Weight
    • 0.13 kg
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
  • Interfaces
    • Interfaces
    • PCI Express