reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1093 :: USB controller 3.0, 4 ports, PCI card

Item-No.: EXSYS EX-1093
€55,95
Category of goods: 0


EXSYS EX-1093

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI card
    • Technology
    • Plug & play
    • Design
    • 4-port
    • Chip set
    • Resenas uPD720202
  • Specials
    • Specification
    • 3.0

USB 3.0 PCI card with 4 ports (Renesas chip set ) including low-profile bracket

The EX-1093 USB 3.0 PCI card provides four external super-speed USB 3.0
ports. It was developed to connect four additional USB 1.1, 2.0 or 3.0 end devices
to your workstation, desktop or server. It supports USB 1.1
low-speed (1.5 Mbps), full-speed (12 Mpbs), USB 2.0 high speed (480 Mbps) and
USB 3.0 super-speed (5 Mbps). It is the perfect technology for external storage
housings, digital cameras, webcams, scanners and more.

• Compatible with USB 3.0 and Intel xHCI specifications
• Supports all USB-compatible data transmission types, for example: control/bulk/interrupt/isochronous
• Supports up to 123 devices
• Supports 32-bit PCI bus and PCI-X 64-bit with 5 V and 3.3 V
• Supports "hot swapping" and "plug-and-play"
• Chip set: Renesas uPD720202
• Including low-profile bracket



Manufacturer : EXSYS
Factory number : EX-1093
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI card
    • Technology
    • Plug & play
    • Design
    • 4-port
    • Chip set
    • Resenas uPD720202
  • Specials
    • Specification
    • 3.0