reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95234 :: MiniPCIe I/O PCIe full-size > 1x19-pin USB 3.0 pin

Item-No.: DELOCK 95234
€22,20
Category of goods: 0

DELOCK 95234

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 MiniPCIe module
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0

This Delock miniPCIe module expands systems by one internal 19-pin USB 3.0 port pin header. This can be used to connect various USB 3.0 devices with pin header sockets or use the connection cable to two USB A sockets included in the package.

Technical data
• Chip set: NEC
• Format: miniPCIe full-size
• Interface: PCI Express revision 2.0
• Connections:
1 x 19-pin USB 3.0 pin header plug
1 x 4-pin power connector
• Data transfer rates of up to 5 Gb/s
• Compatible with xHCI specification 1.0
• Compatible with USB 3.0 specification revision 1.0
• Power supply: max. 5 V/900 mA per port

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• Motherboard with one free miniPCIe slot with PCIe interface

Package contents
• MiniPCIe module
• USB 3.0 pin header cable to 2 x USB A socket
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 95234
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 MiniPCIe module
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0